SN65LVDT250DBTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 225,59671 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 270,87822 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 236,07639 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 217,66965 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 189,71912 Kč
Datasheet
SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT250DBTR

DigiKey Part Number
SN65LVDT250DBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDT250DBTR
Description
IC CROSSPOINT SW 1X4:4 38-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT250DBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000225,59671 Kč451 193,42 Kč
Manufacturers Standard Package
Unit Price without VAT:225,59671 Kč
Unit Price with VAT:272,97202 Kč