Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS125ADBTR | |
|---|---|
DigiKey Part Number | SN65LVDS125ADBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS125ADBTR |
Description | IC CROSSPOINT SW 1X4:4 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS125ADBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 273,73915 Kč | 547 478,30 Kč |
| Unit Price without VAT: | 273,73915 Kč |
|---|---|
| Unit Price with VAT: | 331,22437 Kč |



