2/2 Transceiver Full LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS049PW

DigiKey Part Number
296-15341-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS049PW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS049PW Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
2/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV049TMT/NOPBTexas Instruments832DS90LV049TMT/NOPB-ND79,04000 KčDirect
DS90LV049TMTX/NOPBTexas Instruments8 693DS90LV049TMTX/NOPBCT-ND61,73000 KčDirect
In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,50000 Kč75,50 Kč
1056,89400 Kč568,94 Kč
9047,39300 Kč4 265,37 Kč
18045,42444 Kč8 176,40 Kč
27044,43767 Kč11 998,17 Kč
54042,99169 Kč23 215,51 Kč
1 08041,80176 Kč45 145,90 Kč
2 52040,62900 Kč102 385,08 Kč
5 04039,85689 Kč200 878,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,50000 Kč
Unit Price with VAT:91,35500 Kč