
DS90LV049TMTX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV049TMTX/NOPBTR-ND - Tape & Reel (TR) DS90LV049TMTX/NOPBCT-ND - Cut Tape (CT) DS90LV049TMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV049TMTX/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049TMTX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 42,49160 Kč | 1 062,29 Kč |
| 100 | 38,17440 Kč | 3 817,44 Kč |
| 250 | 36,11488 Kč | 9 028,72 Kč |
| 500 | 35,43622 Kč | 17 718,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,77326 Kč | 81 933,15 Kč |
| 5 000 | 32,12333 Kč | 160 616,65 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




