
SN65LV1023ADBR | |
|---|---|
DigiKey Part Number | 296-26356-2-ND - Tape & Reel (TR) 296-26356-1-ND - Cut Tape (CT) 296-26356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023ADBR |
Description | IC SERIAL/DESERIAL 10:1 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 149,25400 Kč | 1 492,54 Kč |
| 25 | 138,59520 Kč | 3 464,88 Kč |
| 100 | 126,88040 Kč | 12 688,04 Kč |
| 250 | 121,29620 Kč | 30 324,05 Kč |
| 500 | 117,93064 Kč | 58 965,32 Kč |
| 1 000 | 115,16122 Kč | 115 161,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,26792 Kč | 232 535,84 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |




