
ADA4432-1WBRJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4432-1WBRJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4432-1WBRJZ-R7CT-ND - Cut Tape (CT) 505-ADA4432-1WBRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1WBRJZ-R7 |
Description | IC AMP AUTO SYST SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1WBRJZ-R7 Models |
Category | Current - Supply 7.6 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.6V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Grade Automotive |
Output Type Single-Ended | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
-3db Bandwidth 10.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77180 Kč | 2 377,18 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| 500 | 21,55444 Kč | 10 777,22 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,02054 Kč | 60 061,62 Kč |
| 6 000 | 19,60566 Kč | 117 633,96 Kč |
| 9 000 | 19,39800 Kč | 174 582,00 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




