1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC182P

DigiKey Part Number
296-12734-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC182P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC182P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3442EAPA+Analog Devices Inc./Maxim Integrated124MAX3442EAPA+-ND330,51000 KčUpgrade
MAX483EEPA+Analog Devices Inc./Maxim Integrated25MAX483EEPA+-ND260,80000 KčParametric Equivalent
MAX483EPA+Analog Devices Inc./Maxim Integrated1 435MAX483EPA+-ND201,16000 KčParametric Equivalent
SN65LBC184PRochester Electronics, LLC3152156-SN65LBC184P-ND136,91000 KčParametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10104,52800 Kč1 045,28 Kč
5091,87460 Kč4 593,73 Kč
10087,95850 Kč8 795,85 Kč
25083,82064 Kč20 955,16 Kč
50081,32736 Kč40 663,68 Kč
1 00079,27522 Kč79 275,22 Kč
2 50077,10852 Kč192 771,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč