
SN65LBC184P | |
|---|---|
DigiKey Part Number | 296-2343-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC184P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC184P Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 50 | 92,37440 Kč | 4 618,72 Kč |
| 100 | 88,43730 Kč | 8 843,73 Kč |
| 250 | 84,28008 Kč | 21 070,02 Kč |
| 500 | 81,77546 Kč | 40 887,73 Kč |
| 1 000 | 79,71387 Kč | 79 713,87 Kč |
| 2 500 | 77,53780 Kč | 193 844,50 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

