1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX483EEPA+

DigiKey Part Number
MAX483EEPA+-ND
Manufacturer
Manufacturer Product Number
MAX483EEPA+
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX483EEPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10204,73100 Kč2 047,31 Kč
50182,28780 Kč9 114,39 Kč
100175,33540 Kč17 533,54 Kč
250167,99408 Kč41 998,52 Kč
500163,56980 Kč81 784,90 Kč
1 000159,92917 Kč159 929,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč