
SN65LBC175D | |
|---|---|
DigiKey Part Number | 296-9717-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC175D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175D Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175DR | Texas Instruments | 967 | 296-48654-1-ND | 99,06000 Kč | MFR Recommended |
| LTC489CSW#PBF | Analog Devices Inc. | 2 026 | LTC489CSW#PBF-ND | 326,18000 Kč | Similar |
| LTC489CSW#TRPBF | Analog Devices Inc. | 3 209 | LTC489CSW#TRPBFCT-ND | 326,18000 Kč | Similar |
| LTC489ISW#PBF | Analog Devices Inc. | 84 | 505-LTC489ISW#PBF-ND | 412,52000 Kč | Similar |
| LTC489ISW#TRPBF | Analog Devices Inc. | 276 | 505-LTC489ISW#TRPBFCT-ND | 412,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 74,28700 Kč | 742,87 Kč |
| 40 | 65,92425 Kč | 2 636,97 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |

