
SN65LBC175DR | |
|---|---|
DigiKey Part Number | 296-48654-2-ND - Tape & Reel (TR) 296-48654-1-ND - Cut Tape (CT) 296-48654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175DR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC489CSW#PBF | Analog Devices Inc. | 2 026 | LTC489CSW#PBF-ND | 326,18000 Kč | Similar |
| LTC489CSW#TRPBF | Analog Devices Inc. | 3 209 | LTC489CSW#TRPBFCT-ND | 326,18000 Kč | Similar |
| LTC489ISW#PBF | Analog Devices Inc. | 84 | 505-LTC489ISW#PBF-ND | 412,52000 Kč | Similar |
| LTC489ISW#TRPBF | Analog Devices Inc. | 276 | 505-LTC489ISW#TRPBFCT-ND | 412,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 75,26700 Kč | 752,67 Kč |
| 25 | 69,30680 Kč | 1 732,67 Kč |
| 100 | 62,76880 Kč | 6 276,88 Kč |
| 250 | 59,70180 Kč | 14 925,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,58986 Kč | 136 474,65 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |




