
SN65LBC173DR | |
|---|---|
DigiKey Part Number | 296-38205-2-ND - Tape & Reel (TR) 296-38205-1-ND - Cut Tape (CT) 296-38205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC173DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC173DR Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175ADR | Texas Instruments | 3 481 | 296-48951-1-ND | 122,63000 Kč | Parametric Equivalent |
| LTC488CSW#PBF | Analog Devices Inc. | 144 | LTC488CSW#PBF-ND | 326,18000 Kč | Similar |
| LTC488CSW#TRPBF | Analog Devices Inc. | 1 914 | LTC488CSW#TRPBFCT-ND | 326,18000 Kč | Similar |
| LTC488ISW#PBF | Analog Devices Inc. | 68 | LTC488ISW#PBF-ND | 412,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 62,87900 Kč | 628,79 Kč |
| 25 | 57,78640 Kč | 1 444,66 Kč |
| 100 | 52,18250 Kč | 5 218,25 Kč |
| 250 | 49,50928 Kč | 12 377,32 Kč |
| 500 | 49,20354 Kč | 24 601,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,17301 Kč | 112 932,52 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |

