0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC488CSW#PBF

DigiKey Part Number
LTC488CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC488CSW#PBF
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC488CSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SO
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC489CSW#PBFAnalog Devices Inc.2 026LTC489CSW#PBF-ND326,18000 KčParametric Equivalent
SN65LBC173DRTexas Instruments1 453296-38205-1-ND83,21000 KčSimilar
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1326,18000 Kč326,18 Kč
10257,96200 Kč2 579,62 Kč
47231,49596 Kč10 880,31 Kč
141218,59227 Kč30 821,51 Kč
282212,27645 Kč59 861,96 Kč
517207,67640 Kč107 368,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:326,18000 Kč
Unit Price with VAT:394,67780 Kč