0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC488CSW#TRPBF

DigiKey Part Number
LTC488CSW#TRPBFTR-ND - Tape & Reel (TR)
LTC488CSW#TRPBFCT-ND - Cut Tape (CT)
LTC488CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC488CSW#TRPBF
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC488CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SO
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC489CSW#TRPBFAnalog Devices Inc.3 209LTC489CSW#TRPBFCT-ND326,18000 KčParametric Equivalent
SN65LBC173DRTexas Instruments1 453296-38205-1-ND83,21000 KčSimilar
In-Stock: 1 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1326,18000 Kč326,18 Kč
10257,96200 Kč2 579,62 Kč
25240,92280 Kč6 023,07 Kč
100222,72420 Kč22 272,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000203,48545 Kč203 485,45 Kč
Manufacturers Standard Package
Unit Price without VAT:326,18000 Kč
Unit Price with VAT:394,67780 Kč