
SN65HVD78D | |
|---|---|
DigiKey Part Number | 296-30500-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD78D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,31800 Kč | 633,18 Kč |
| 75 | 53,58493 Kč | 4 018,87 Kč |
| 150 | 51,31707 Kč | 7 697,56 Kč |
| 300 | 49,45277 Kč | 14 835,83 Kč |
| 525 | 48,19048 Kč | 25 300,00 Kč |
| 1 050 | 46,87835 Kč | 49 222,27 Kč |
| 2 550 | 45,53181 Kč | 116 106,12 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |












