
SN65HVD255D | |
|---|---|
DigiKey Part Number | 296-30151-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD255D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD255D Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 75 | 51,02240 Kč | 3 826,68 Kč |
| 150 | 48,83853 Kč | 7 325,78 Kč |
| 300 | 47,04043 Kč | 14 112,13 Kč |
| 525 | 45,82364 Kč | 24 057,41 Kč |
| 1 050 | 44,55915 Kč | 46 787,11 Kč |
| 2 550 | 43,26131 Kč | 110 316,34 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











