
SN65HVD10QDREP | |
|---|---|
DigiKey Part Number | 296-18120-2-ND - Tape & Reel (TR) 296-18120-1-ND - Cut Tape (CT) 296-18120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,13000 Kč | 254,13 Kč |
| 10 | 199,55100 Kč | 1 995,51 Kč |
| 25 | 185,91200 Kč | 4 647,80 Kč |
| 100 | 170,93510 Kč | 17 093,51 Kč |
| 250 | 163,79380 Kč | 40 948,45 Kč |
| 500 | 159,48948 Kč | 79 744,74 Kč |
| 1 000 | 155,94734 Kč | 155 947,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,20848 Kč | 380 521,20 Kč |
| Unit Price without VAT: | 254,13000 Kč |
|---|---|
| Unit Price with VAT: | 307,49730 Kč |










