4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BME22-33N-16.000000

DigiKey Part Number
1473-SIT8924BME22-33N-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BME22-33N-16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
10147,77100 Kč1 477,71 Kč
25139,75520 Kč3 493,88 Kč
50133,97900 Kč6 698,95 Kč
100128,45130 Kč12 845,13 Kč
250121,49640 Kč30 374,10 Kč
500116,49322 Kč58 246,61 Kč
1 000111,70183 Kč111 701,83 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč