CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas Instruments TLV906x Series Op Amps | Digi-Key Daily

TLV9064IPWT

DigiKey Part Number
296-47621-2-ND - Tape & Reel (TR)
296-47621-1-ND - Cut Tape (CT)
296-47621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9064IPWT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9064IPWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
300 µV
Current - Supply
538µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
75018,38613 Kč13 789,60 Kč
1 25017,97362 Kč22 467,03 Kč
1 75017,73263 Kč31 032,10 Kč
2 50017,50091 Kč43 752,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč