Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EPT21DGK

DigiKey Part Number
296-27264-5-ND
Manufacturer
Manufacturer Product Number
SN65EPT21DGK
Description
IC XLTR MS UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65EPT21DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVDS, PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 973
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
1092,13900 Kč921,39 Kč
8078,38550 Kč6 270,84 Kč
16075,31719 Kč12 050,75 Kč
32072,79088 Kč23 293,08 Kč
56071,08086 Kč39 805,28 Kč
1 04069,47754 Kč72 256,64 Kč
2 56067,59068 Kč173 032,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč

Other Suppliers on DigiKey

3 792In Stock
Ships from Rochester Electronics, LLC