
SN65ELT21D | |
|---|---|
DigiKey Part Number | 296-24661-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT21D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 67,46500 Kč | 674,65 Kč |
| 75 | 57,17467 Kč | 4 288,10 Kč |
| 150 | 54,78333 Kč | 8 217,50 Kč |
| 300 | 52,81373 Kč | 15 844,12 Kč |
| 525 | 51,48069 Kč | 27 027,36 Kč |
| 1 050 | 50,09539 Kč | 52 600,16 Kč |
| 2 550 | 48,67371 Kč | 124 117,96 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |





