
SN65ELT20DR | |
|---|---|
DigiKey Part Number | 296-SN65ELT20DRTR-ND - Tape & Reel (TR) 296-SN65ELT20DRCT-ND - Cut Tape (CT) 296-SN65ELT20DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ELT20DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT20DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 10 | 58,45600 Kč | 584,56 Kč |
| 25 | 53,69440 Kč | 1 342,36 Kč |
| 100 | 48,44030 Kč | 4 844,03 Kč |
| 250 | 46,92468 Kč | 11 731,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,87696 Kč | 104 692,40 Kč |
| 5 000 | 41,08716 Kč | 205 435,80 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |


