
SN65C3243PWR | |
|---|---|
DigiKey Part Number | 296-13122-2-ND - Tape & Reel (TR) 296-13122-1-ND - Cut Tape (CT) 296-13122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243PWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243PWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3243IPWR | Texas Instruments | 3 782 | 296-25105-1-ND | 61,52000 Kč | Parametric Equivalent |
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 215 | MAX3245EEUI+-ND | 448,52000 Kč | Direct |
| SP3243EUEY-L/TR | MaxLinear, Inc. | 2 230 | 1016-SP3243EUEY-L/TRCT-ND | 26,88000 Kč | Direct |
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,53000 Kč | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 25 | 36,25920 Kč | 906,48 Kč |
| 100 | 32,48810 Kč | 3 248,81 Kč |
| 250 | 30,68900 Kč | 7 672,25 Kč |
| 500 | 29,91040 Kč | 14 955,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,97816 Kč | 55 956,32 Kč |
| 4 000 | 27,37368 Kč | 109 494,72 Kč |
| 6 000 | 27,07108 Kč | 162 426,48 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




