
TRSF3243IPWR | |
|---|---|
DigiKey Part Number | 296-25105-2-ND - Tape & Reel (TR) 296-25105-1-ND - Cut Tape (CT) 296-25105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3243IPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243IPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3243PWR | Texas Instruments | 3 292 | 296-13122-1-ND | 52,97000 Kč | Parametric Equivalent |
| MAX3244EEUI+ | Analog Devices Inc./Maxim Integrated | 697 | MAX3244EEUI+-ND | 546,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,63200 Kč | 456,32 Kč |
| 25 | 41,77760 Kč | 1 044,44 Kč |
| 100 | 37,52110 Kč | 3 752,11 Kč |
| 250 | 35,49440 Kč | 8 873,60 Kč |
| 500 | 34,81284 Kč | 17 406,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,43875 Kč | 64 877,50 Kč |
| 4 000 | 31,75730 Kč | 127 029,20 Kč |
| 6 000 | 31,41624 Kč | 188 497,44 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |

