
SP3243EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3243EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUEY-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 215 | MAX3245EEUI+-ND | 448,52000 Kč | Direct |
| SN65C3243PW | Texas Instruments | 4 600 | 296-33573-5-ND | 84,62000 Kč | Direct |
| SN65C3243PWR | Texas Instruments | 1 392 | 296-13122-1-ND | 53,33000 Kč | Direct |
| TRSF3243IPWR | Texas Instruments | 3 782 | 296-25105-1-ND | 61,52000 Kč | Direct |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 65,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 250 | 14,65156 Kč | 3 662,89 Kč |
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 1 000 | 13,81458 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,07630 Kč | 32 690,75 Kč |
| 5 000 | 12,76981 Kč | 63 849,05 Kč |
| 7 500 | 12,61641 Kč | 94 623,07 Kč |
| 12 500 | 12,44640 Kč | 155 580,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

