
SN65C3232PWR | |
|---|---|
DigiKey Part Number | 296-15377-2-ND - Tape & Reel (TR) 296-15377-1-ND - Cut Tape (CT) 296-15377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 39,54344 Kč | 9 885,86 Kč |
| 500 | 38,21174 Kč | 19 105,87 Kč |
| 1 000 | 37,11564 Kč | 37 115,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,30001 Kč | 74 600,02 Kč |
| 4 000 | 36,53521 Kč | 146 140,84 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











