
SIC438BED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC438BED-T1-GE3TR-ND - Tape & Reel (TR) SIC438BED-T1-GE3CT-ND - Cut Tape (CT) SIC438BED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC438BED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC438BED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,29131 Kč | 81 873,93 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











