
SN65ALS176DR | |
|---|---|
DigiKey Part Number | 296-14637-2-ND - Tape & Reel (TR) 296-14637-1-ND - Cut Tape (CT) 296-14637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ALS176DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS176DR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 35Mbd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARZ | Analog Devices Inc. | 2 817 | 505-ADM1485ARZ-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 94,27000 Kč | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4 244 | 20-ISL3179EFBZ-ND | 85,51000 Kč | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 177 | ISL3179EIBZ-ND | 78,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 34,49500 Kč | 344,95 Kč |
| 25 | 31,46680 Kč | 786,67 Kč |
| 100 | 28,12990 Kč | 2 812,99 Kč |
| 250 | 26,53820 Kč | 6 634,55 Kč |
| 500 | 25,71274 Kč | 12 856,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,75708 Kč | 59 392,70 Kč |
| 5 000 | 23,25797 Kč | 116 289,85 Kč |
| 7 500 | 23,00818 Kč | 172 561,35 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |




