
SN6505ADBVT | |
|---|---|
DigiKey Part Number | 296-43153-2-ND - Tape & Reel (TR) 296-43153-1-ND - Cut Tape (CT) 296-43153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505ADBVT |
Description | IC TRANSFORMER DRIVER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505ADBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 42,48320 Kč | 1 062,08 Kč |
| 100 | 38,18070 Kč | 3 818,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,13168 Kč | 9 032,92 Kč |
| 500 | 34,89574 Kč | 17 447,87 Kč |
| 750 | 34,27685 Kč | 25 707,64 Kč |
| 1 250 | 33,59142 Kč | 41 989,28 Kč |
| 1 750 | 33,19064 Kč | 58 083,62 Kč |
| 2 500 | 32,80526 Kč | 82 013,15 Kč |
| 6 250 | 31,97559 Kč | 199 847,44 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |














