
ESD562DBZR | |
|---|---|
DigiKey Part Number | 296-ESD562DBZRTR-ND - Tape & Reel (TR) 296-ESD562DBZRCT-ND - Cut Tape (CT) 296-ESD562DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD562DBZR |
Description | TVS DIODE 12VWM 21VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD562DBZR Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Mfr | Power - Peak Pulse 84W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 1.5pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 21V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,13958 Kč | 1 569,79 Kč |
| 1 000 | 2,79985 Kč | 2 799,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36745 Kč | 7 102,35 Kč |
| 6 000 | 2,14940 Kč | 12 896,40 Kč |
| 9 000 | 2,03825 Kč | 18 344,25 Kč |
| 15 000 | 1,91333 Kč | 28 699,95 Kč |
| 21 000 | 1,83933 Kč | 38 625,93 Kč |
| 30 000 | 1,76739 Kč | 53 021,70 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











