Transformer Driver PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6501DBVR

DigiKey Part Number
296-37700-2-ND - Tape & Reel (TR)
296-37700-1-ND - Cut Tape (CT)
296-37700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6501DBVR
Description
IC REG CONV PWR SUPPLIES SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN6501DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
300µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,37900 Kč323,79 Kč
2529,51480 Kč737,87 Kč
10026,36720 Kč2 636,72 Kč
25024,86584 Kč6 216,46 Kč
50023,95998 Kč11 979,99 Kč
1 00023,21497 Kč23 214,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,29435 Kč66 883,05 Kč
6 00021,84394 Kč131 063,64 Kč
9 00021,61826 Kč194 564,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč