Transformer Driver PMIC 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transformer Driver PMIC 6-TSSOP
Nexperia Isolation Solutions for High Power Systems
Nexperia Transformer Drivers

NXF6501DC-Q100Z

DigiKey Part Number
1727-NXF6501DC-Q100ZTR-ND - Tape & Reel (TR)
1727-NXF6501DC-Q100ZCT-ND - Cut Tape (CT)
1727-NXF6501DC-Q100ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXF6501DC-Q100Z
Description
1.2 A TRANSFORMER DRIVER FOR ISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 6-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
-
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,64900 Kč216,49 Kč
2519,62880 Kč490,72 Kč
10017,40100 Kč1 740,10 Kč
25016,33896 Kč4 084,74 Kč
50015,69810 Kč7 849,05 Kč
1 00015,48519 Kč15 485,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,51865 Kč43 555,95 Kč
6 00014,19972 Kč85 198,32 Kč
9 00014,04010 Kč126 360,90 Kč
15 00013,86319 Kč207 947,85 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč