SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72442MTE/NOPB

DigiKey Part Number
SM72442MTE/NOPBTR-ND - Tape & Reel (TR)
SM72442MTE/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM72442MTE/NOPB
Description
IC REG CTRLR PHOTOV 1OUT 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SM72442MTE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Controller, Photovoltaic Solar Panels
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10246,97800 Kč2 469,78 Kč
25230,62520 Kč5 765,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250204,07872 Kč51 019,68 Kč
500198,91490 Kč99 457,45 Kč
750196,32823 Kč147 246,17 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč