
SM72295MAX/NOPB | |
|---|---|
DigiKey Part Number | SM72295MAX/NOPBTR-ND - Tape & Reel (TR) SM72295MAX/NOPBCT-ND - Cut Tape (CT) SM72295MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72295MAX/NOPB |
Description | IC PHOTO FULL BRIDGE DR 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photovoltaics PMIC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SM72295MAX/NOPB Models |
Category | Voltage - Supply 3V ~ 7V, 8V ~ 14V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 28-SOIC |
Applications Photovoltaics | Base Product Number |
Current - Supply 25µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 84,36000 Kč | 843,60 Kč |
| 25 | 77,79120 Kč | 1 944,78 Kč |
| 100 | 70,57500 Kč | 7 057,50 Kč |
| 250 | 67,48756 Kč | 16 871,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,35651 Kč | 63 356,51 Kč |
| 2 000 | 61,95210 Kč | 123 904,20 Kč |
| 3 000 | 61,24899 Kč | 183 746,97 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |



