
SM72295EVM | |
|---|---|
DigiKey Part Number | 296-42592-ND |
Manufacturer | |
Manufacturer Product Number | SM72295EVM |
Description | EVAL BOARD FOR SM72295 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SM72295 - H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function H-Bridge Driver (External FET) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part SM72295 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


