Photovoltaics PMIC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72295MA/NOPB

DigiKey Part Number
SM72295MA/NOPB-ND
Manufacturer
Manufacturer Product Number
SM72295MA/NOPB
Description
IC PHOTO FULL BRIDGE DR 28SOIC
Customer Reference
Detailed Description
Photovoltaics PMIC 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SM72295MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 7V, 8V ~ 14V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
28-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
28-SOIC
Applications
Photovoltaics
Base Product Number
Current - Supply
25µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM72295MAX/NOPBTexas Instruments163SM72295MAX/NOPBCT-ND110,53000 KčMFR Recommended
In-Stock: 52
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,21000 Kč117,21 Kč
1089,61600 Kč896,16 Kč
2682,44346 Kč2 143,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,21000 Kč
Unit Price with VAT:141,82410 Kč