
RF430FRL152HEVM | |
|---|---|
DigiKey Part Number | 296-38597-ND |
Manufacturer | |
Manufacturer Product Number | RF430FRL152HEVM |
Description | EVAL BOARD FOR RF430FRL152 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF430RL15xH - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part RF430RL15xH |
Packaging Box | RF Type Near Field Communication (NFC) |
Part Status Active | RF Frequency 13.56MHz |
Type Near Field Communication (NFC) | Function Transceiver |
Frequency 13.56MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDWAD.01 | Taoglas Limited | 7 | 931-1160-ND | 810,52000 Kč | Similar |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |





