


SDWAD.01 | |
|---|---|
DigiKey Part Number | 931-1160-ND |
Manufacturer | |
Manufacturer Product Number | SDWAD.01 |
Description | KIT EVAL FOR SDWA.01 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDWA.01 - Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz |
Manufacturer Taoglas Limited | Contents Board(s) |
Packaging Bag | Utilized IC / Part SDWA.01 |
Part Status Active | RF Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,52000 Kč | 810,52 Kč |
| Unit Price without VAT: | 810,52000 Kč |
|---|---|
| Unit Price with VAT: | 980,72920 Kč |


