
SDWA.01 | |
|---|---|
DigiKey Part Number | 931-1159-2-ND - Tape & Reel (TR) 931-1159-1-ND - Cut Tape (CT) 931-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWA.01 |
Description | RF ANT 2.4GHZ/5.8GHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SDWA.01 Models |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.5, 3 |
Part Status Active | Gain 2.59dBi, 3.38dBi |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | Applications WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 25 | 72,93880 Kč | 1 823,47 Kč |
| 100 | 66,09120 Kč | 6 609,12 Kč |
| 250 | 62,82600 Kč | 15 706,50 Kč |
| 500 | 62,35776 Kč | 31 178,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,23872 Kč | 59 238,72 Kč |
| 2 000 | 57,90545 Kč | 115 810,90 Kč |
| 3 000 | 57,23789 Kč | 171 713,67 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |



