RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C, SPI 1.45V ~ 1.65V 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF430FRL152HCRGER

DigiKey Part Number
296-42545-2-ND - Tape & Reel (TR)
296-42545-1-ND - Cut Tape (CT)
296-42545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF430FRL152HCRGER
Description
IC RFID TRANSP 13.56MHZ 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C, SPI 1.45V ~ 1.65V 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RF430FRL152HCRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Texas Instruments
Voltage - Supply
1.45V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
24-VFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
24-VQFN (4x4)
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1075,76100 Kč757,61 Kč
2571,62840 Kč1 790,71 Kč
10065,94420 Kč6 594,42 Kč
25062,53372 Kč15 633,43 Kč
50060,12526 Kč30 062,63 Kč
1 00057,85600 Kč57 856,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,52530 Kč163 575,90 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč