
REG711EA-5/250 | |
|---|---|
DigiKey Part Number | 296-REG711EA-5/250TR-ND - Tape & Reel (TR) 296-REG711EA-5/250CT-ND - Cut Tape (CT) 296-REG711EA-5/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-5/250 |
Description | IC REG CHARG PUMP 5V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-5/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 25,45400 Kč | 254,54 Kč |
| 25 | 23,13800 Kč | 578,45 Kč |
| 100 | 20,58840 Kč | 2 058,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,36940 Kč | 4 842,35 Kč |
| 500 | 18,63536 Kč | 9 317,68 Kč |
| 750 | 18,26791 Kč | 13 700,93 Kč |
| 1 250 | 17,86047 Kč | 22 325,59 Kč |
| 1 750 | 17,62230 Kč | 30 839,02 Kč |
| 2 500 | 17,39322 Kč | 43 483,05 Kč |
| 6 250 | 16,89996 Kč | 105 624,75 Kč |
| 12 500 | 16,60288 Kč | 207 536,00 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |











