
A4983SETTR-T | |
|---|---|
DigiKey Part Number | 620-1194-2-ND - Tape & Reel (TR) 620-1194-1-ND - Cut Tape (CT) 620-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4983SETTR-T |
Description | IC MTR DRV BIPOLAR 3V-5.5V 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4983SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 25 | 52,27680 Kč | 1 306,92 Kč |
| 100 | 47,15100 Kč | 4 715,10 Kč |
| 250 | 44,70392 Kč | 11 175,98 Kč |
| 500 | 43,22984 Kč | 21 614,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,40861 Kč | 62 112,92 Kč |
| 3 000 | 40,51732 Kč | 121 551,96 Kč |
| 4 500 | 40,07128 Kč | 180 320,76 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |


