
MI1806J800R-10 | |
|---|---|
DigiKey Part Number | 240-2552-2-ND - Tape & Reel (TR) 240-2552-1-ND - Cut Tape (CT) 240-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1806J800R-10 |
Description | FERRITE BEAD 78 OHM 1806 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 1A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1806J800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 78 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 50 | 5,18240 Kč | 259,12 Kč |
| 100 | 4,60910 Kč | 460,91 Kč |
| 250 | 3,91404 Kč | 978,51 Kč |
| 500 | 3,43276 Kč | 1 716,38 Kč |
| 1 000 | 3,02959 Kč | 3 029,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56869 Kč | 5 137,38 Kč |
| 4 000 | 2,47514 Kč | 9 900,56 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


