MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REG1117-3.3/2K5G4 | |
|---|---|
DigiKey Part Number | REG1117-3.3/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG1117-3.3/2K5G4 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-3.3/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,84667 Kč | 59 616,67 Kč |
| 5 000 | 23,34814 Kč | 116 740,70 Kč |
| 7 500 | 23,09850 Kč | 173 238,75 Kč |
| Unit Price without VAT: | 23,84667 Kč |
|---|---|
| Unit Price with VAT: | 28,85447 Kč |







