


REG1117-3.3/2K5 | |
|---|---|
DigiKey Part Number | 296-21321-2-ND - Tape & Reel (TR) 296-21321-1-ND - Cut Tape (CT) 296-21321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117-3.3/2K5 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-3.3/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMPX-3.3/NOPB | Texas Instruments | 37 568 | LM1117IMPX-3.3/NOPBCT-ND | 25,41000 Kč | Similar |
| LM1117MP-3.3/NOPB | Texas Instruments | 25 436 | LM1117MP-3.3/NOPBCT-ND | 30,45000 Kč | Similar |
| LM1117MPX-3.3/NOPB | Texas Instruments | 118 | LM1117MPX-3.3/NOPBCT-ND | 22,47000 Kč | Similar |
| AZ1117H-3.3TRE1 | Diodes Incorporated | 7 850 | AZ1117H-3.3TRE1DICT-ND | 5,25000 Kč | Similar |
| AZ1117H-3.3TRG1 | Diodes Incorporated | 15 667 | 31-AZ1117H-3.3TRG1CT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 118,24000 Kč | 1 182,40 Kč |
| 25 | 109,46680 Kč | 2 736,67 Kč |
| 100 | 99,82450 Kč | 9 982,45 Kč |
| 250 | 96,89484 Kč | 24 223,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,76962 Kč | 219 424,05 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

