


AZ1117H-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-3.3TRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-3.3TRG1CT-ND - Cut Tape (CT) 31-AZ1117H-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 13,83360 Kč | 345,84 Kč |
| 100 | 12,18300 Kč | 1 218,30 Kč |
| 250 | 11,39604 Kč | 2 849,01 Kč |
| 500 | 10,92232 Kč | 5 461,16 Kč |
| 1 000 | 10,61470 Kč | 10 614,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,94649 Kč | 39 785,96 Kč |
| 8 000 | 9,72893 Kč | 77 831,44 Kč |
| 12 000 | 9,61994 Kč | 115 439,28 Kč |
| 20 000 | 9,49922 Kč | 189 984,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



