


REG103GA-A | |
|---|---|
DigiKey Part Number | REG103GA-A-ND |
Manufacturer | |
Manufacturer Product Number | REG103GA-A |
Description | IC REG LINEAR POS ADJ SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG103GA-A Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tube | Current - Supply (Max) 1.3 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 15V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.295V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2601DRVR | Texas Instruments | 2 239 | 296-TPS7A2601DRVRCT-ND | 31,92000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 132,62300 Kč | 1 326,23 Kč |
| 78 | 113,91949 Kč | 8 885,72 Kč |
| 156 | 109,68224 Kč | 17 110,43 Kč |
| 312 | 106,19266 Kč | 33 132,11 Kč |
| 546 | 103,83165 Kč | 56 692,08 Kč |
| 1 014 | 101,61790 Kč | 103 040,55 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |










