MFR Recommended
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar



REG102NA-5/250G4 | |
|---|---|
DigiKey Part Number | REG102NA-5/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG102NA-5/250G4 |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-5/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,54552 Kč | 12 136,38 Kč |
| 500 | 46,96676 Kč | 23 483,38 Kč |
| 750 | 46,17584 Kč | 34 631,88 Kč |
| 1 250 | 45,29910 Kč | 56 623,88 Kč |
| 1 750 | 44,78682 Kč | 78 376,93 Kč |
| 2 500 | 44,29450 Kč | 110 736,25 Kč |
| Unit Price without VAT: | 48,54552 Kč |
|---|---|
| Unit Price with VAT: | 58,74008 Kč |



