MFR Recommended
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar



REG102NA-5/3KG4 | |
|---|---|
DigiKey Part Number | REG102NA-5/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG102NA-5/3KG4 |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-5/3KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,26953 Kč | 87 808,59 Kč |
| 6 000 | 28,70666 Kč | 172 239,96 Kč |
| Unit Price without VAT: | 29,26953 Kč |
|---|---|
| Unit Price with VAT: | 35,41613 Kč |



