
REF5050MDREP | |
|---|---|
DigiKey Part Number | 296-27432-2-ND - Tape & Reel (TR) 296-27432-1-ND - Cut Tape (CT) 296-27432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050MDREP |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 18V | |
Current - Supply | 1.25mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 240,17500 Kč | 2 401,75 Kč |
| 25 | 224,19160 Kč | 5 604,79 Kč |
| 100 | 206,63920 Kč | 20 663,92 Kč |
| 250 | 198,27236 Kč | 49 568,09 Kč |
| 500 | 193,22864 Kč | 96 614,32 Kč |
| 1 000 | 189,07859 Kč | 189 078,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,23793 Kč | 475 594,83 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |










